
AD8398ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8398ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8398ACPZ-R7 |
Description | IC TRANSCEIVER 2/0 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8398ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.13541 | kr.42,203.11 |
| Unit Price without VAT: | kr.28.13541 |
|---|---|
| Unit Price with VAT: | kr.35.16926 |

