2/0 Driver VDSL2 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8398AACPZ-R7

DigiKey Part Number
AD8398AACPZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8398AACPZ-R7
Description
IC TRANSCEIVER 2/0 16LFCSP
Customer Reference
Detailed Description
2/0 Driver VDSL2 16-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
VDSL2
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
12V, ±6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types