
AD8398AACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8398AACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8398AACPZ-R2 |
Description | IC TRANSCEIVER 2/0 16LFCSP |
Customer Reference | |
Detailed Description | 2/0 Driver VDSL2 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8398AACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | VDSL2 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 12V, ±6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |

