Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8390AACPZ-R7

DigiKey Part Number
AD8390AACPZ-R7TR-ND - Tape & Reel (TR)
AD8390AACPZ-R7CT-ND - Cut Tape (CT)
AD8390AACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8390AACPZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8390AACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
400 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
24 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
300V/µs
Package / Case
16-VQFN Exposed Pad, CSP
-3db Bandwidth
60 MHz
Supplier Device Package
16-LFCSP-VQ (4x4)
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.13000kr.25.13
10kr.18.95400kr.189.54
25kr.17.41480kr.435.37
100kr.15.72050kr.1,572.05
250kr.14.91272kr.3,728.18
500kr.14.80902kr.7,404.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.82436kr.20,736.54
3.000kr.13.53012kr.40,590.36
4.500kr.13.38271kr.60,222.19
Manufacturers Standard Package
Unit Price without VAT:kr.25.13000
Unit Price with VAT:kr.31.41250