LCD Driver 80-TQFP-EP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD Driver 80-TQFP-EP (12x12)
80-TQFP Exposed Pad
Introducing Power by Linear

AD8387JSVZ

DigiKey Part Number
505-AD8387JSVZ-ND
Manufacturer
Manufacturer Product Number
AD8387JSVZ
Description
IC DRVR LCD 6CH 12BIT 80TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LCD Driver 80-TQFP-EP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Display Type
LCD
Configuration
-
Interface
-
Digits or Characters
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.132.97000kr.132.97
10kr.106.22400kr.1,062.24
55kr.95.02145kr.5,226.18
110kr.91.79582kr.10,097.54
275kr.88.38960kr.24,307.14
550kr.86.33678kr.47,485.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.132.97000
Unit Price with VAT:kr.166.21250