
AD8369ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8369ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8369ARUZ-REEL7CT-ND - Cut Tape (CT) AD8369ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8369ARUZ-REEL7 |
Description | IC VARIABLE GAIN 1 CIRC 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8369ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 160 µA | |
Current - Supply | 37mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.01000 | kr.108.01 |
| 10 | kr.85.78800 | kr.857.88 |
| 25 | kr.80.22880 | kr.2,005.72 |
| 100 | kr.76.87330 | kr.7,687.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.68.00876 | kr.68,008.76 |
| Unit Price without VAT: | kr.108.01000 |
|---|---|
| Unit Price with VAT: | kr.135.01250 |










