
AD8361ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8361ARTZ-RL7TR-ND - Tape & Reel (TR) 505-AD8361ARTZ-RL7CT-ND - Cut Tape (CT) 505-AD8361ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8361ARTZ-RL7 |
Description | IC RF DETECT 100MHZ-2.5GHZ SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, W-CDMA 100MHz ~ 2.5GHz 0 ~ 700mV ±0.25dB SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8361ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, CDMA, W-CDMA | |
Input Range | 0 ~ 700mV | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.00000 | kr.88.00 |
| 10 | kr.69.36000 | kr.693.60 |
| 25 | kr.64.70080 | kr.1,617.52 |
| 100 | kr.60.04420 | kr.6,004.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.52.96491 | kr.158,894.73 |
| Unit Price without VAT: | kr.88.00000 |
|---|---|
| Unit Price with VAT: | kr.110.00000 |










