Direct

AD835AR-REEL7 | |
|---|---|
DigiKey Part Number | AD835AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD835AR-REEL7 |
Description | IC MULTIPLIER 4-QUADRANT 8-SOIC |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD835AR-REEL7 Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Function Analog Multiplier |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD835ARZ-REEL7 | Analog Devices Inc. | 1.403 | AD835ARZ-REEL7CT-ND | kr.253.85000 | Direct |


