Analog Multiplier 4-Quadrant 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD834JRZ-RL

DigiKey Part Number
AD834JRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD834JRZ-RL
Description
IC MULT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD834JRZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits/Stages
4-Quadrant
Manufacturer
Analog Devices Inc.
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Function
Analog Multiplier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.300.78412kr.751,960.30
Manufacturers Standard Package
Unit Price without VAT:kr.300.78412
Unit Price with VAT:kr.375.98015