
AD8325ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8325ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8325ARUZ-REEL |
Description | IC TRANSCEIVER 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8325ARUZ-REEL Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-TSSOP |
Part Status Active | Base Product Number |
Type Line Driver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.53872 | kr.101,346.80 |
| Unit Price without VAT: | kr.40.53872 |
|---|---|
| Unit Price with VAT: | kr.50.67340 |

