
AD8314ARMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8314ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8314ARMZ-REEL7CT-ND - Cut Tape (CT) 505-AD8314ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8314ARMZ-REEL7 |
Description | IC RF DETECT 100MHZ-2.7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.7GHz | |
RF Type | Cellular, GSM, TDMA, CDMA | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.86.34000 | kr.86.34 |
10 | kr.75.10400 | kr.751.04 |
25 | kr.71.19120 | kr.1,779.78 |
100 | kr.65.82460 | kr.6,582.46 |
250 | kr.62.61272 | kr.15,653.18 |
500 | kr.60.34650 | kr.30,173.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.58.21280 | kr.58,212.80 |
Unit Price without VAT: | kr.86.34000 |
---|---|
Unit Price with VAT: | kr.107.92500 |