AD8313ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.157.20723
Datasheet
RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8313ARM-REEL

DigiKey Part Number
AD8313ARM-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8313ARM-REEL
Description
IC RF DETECT 100MHZ-2.5GHZ 8MSOP
Customer Reference
Detailed Description
RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AD8313ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 2.5GHz
RF Type
RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN
Input Range
-65dBm ~ 0dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
13.7 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types