
AD8307ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8307ARZ-REELTR-ND - Tape & Reel (TR) AD8307ARZ-REELCT-ND - Cut Tape (CT) AD8307ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8307ARZ-REEL |
Description | IC LOGARITHMIC AMPLIFIER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8307ARZ-REEL Models |
Category | Applications Receiver Signal Strength Indication (RSSI) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Logarithmic Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.70000 | kr.132.70 |
| 10 | kr.115.65400 | kr.1,156.54 |
| 25 | kr.109.74560 | kr.2,743.64 |
| 100 | kr.101.63970 | kr.10,163.97 |
| 250 | kr.96.78948 | kr.24,197.37 |
| 500 | kr.95.83798 | kr.47,918.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.86.18152 | kr.215,453.80 |
| Unit Price without VAT: | kr.132.70000 |
|---|---|
| Unit Price with VAT: | kr.165.87500 |





