Direct

AD8306-EVAL | |
|---|---|
DigiKey Part Number | AD8306-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8306-EVAL |
Description | EVAL BOARD FOR AD8306 |
Customer Reference | |
Detailed Description | AD8306 - 1 - Single Channels per IC Limiting Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Channels per IC | 1 - Single | |
Amplifier Type | Limiting | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 16mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6.5V | |
Utilized IC / Part | AD8306 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


