Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8278BRZ-RL | |
|---|---|
DigiKey Part Number | AD8278BRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8278BRZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8278BRZ-RL Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 1 MHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1008S8#PBF | Analog Devices Inc. | 161 | LT1008S8#PBF-ND | kr.75.32000 | Similar |
| LT1008S8#TRPBF | Analog Devices Inc. | 0 | LT1008S8#TRPBF-ND | kr.44.90444 | Similar |
| INA128U/2K5 | Texas Instruments | 3.639 | 296-35901-1-ND | kr.93.90000 | Similar |
| INA132U/2K5 | Texas Instruments | 3.205 | 296-38947-1-ND | kr.27.45000 | Similar |
| INA132UA | Texas Instruments | 66 | INA132UA-ND | kr.24.16000 | Similar |



