
AD8275ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8275ARMZ-R7TR-ND - Tape & Reel (TR) AD8275ARMZ-R7CT-ND - Cut Tape (CT) AD8275ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8275ARMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8275ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
-3db Bandwidth | 15 MHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.18000 | kr.42.18 |
| 10 | kr.27.91000 | kr.279.10 |
| 25 | kr.24.19200 | kr.604.80 |
| 100 | kr.19.98780 | kr.1,998.78 |
| 250 | kr.17.92408 | kr.4,481.02 |
| 500 | kr.16.65460 | kr.8,327.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.64000 | kr.16,640.00 |
| Unit Price without VAT: | kr.42.18000 |
|---|---|
| Unit Price with VAT: | kr.52.72500 |

