Parametric Equivalent
Parametric Equivalent

AD825ARZ-16-REEL | |
|---|---|
DigiKey Part Number | AD825ARZ-16-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD825ARZ-16-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD825ARZ-16-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 140V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 26 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 46 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD825ARZ-16 | Analog Devices Inc. | 0 | AD825ARZ-16-ND | kr.58.26000 | Parametric Equivalent |
| AD825ARZ-16-REEL7 | Analog Devices Inc. | 0 | AD825ARZ-16-REEL7TR-ND | kr.36.06288 | Parametric Equivalent |
| INA116UA | Rochester Electronics, LLC | 188 | 2156-INA116UA-ND | kr.137.70500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.91089 | kr.34,910.89 |
| Unit Price without VAT: | kr.34.91089 |
|---|---|
| Unit Price with VAT: | kr.43.63861 |



