Similar
Similar

AD822BR | |
|---|---|
DigiKey Part Number | AD822BR-ND |
Manufacturer | |
Manufacturer Product Number | AD822BR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822BR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.24mA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.9 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD822BRZ | Analog Devices Inc. | 0 | 505-AD822BRZ-ND | kr.114.18000 | Direct |
| ADA4622-2ARZ | Analog Devices Inc. | 2.316 | 505-ADA4622-2ARZ-ND | kr.49.01000 | Similar |
| MC33272ADR2G | onsemi | 15.486 | MC33272ADR2GOSCT-ND | kr.4.06000 | Similar |
| TSV852IST | STMicroelectronics | 0 | 497-12397-2-ND | kr.5.64629 | Similar |




