AD822AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.79.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: kr.49.01000
Datasheet

Similar


Texas Instruments
In Stock: 13.829
Unit Price: kr.14.58000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD822AR-REEL7

DigiKey Part Number
AD822AR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD822AR-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD822AR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
1.24mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
1.9 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD822ARZ-REEL7Analog Devices Inc.0AD822ARZ-REEL7CT-NDkr.79.25000Direct
ADA4622-2ARZ-R7Analog Devices Inc.16505-ADA4622-2ARZ-R7CT-NDkr.49.01000Similar
OPA2170AIDTexas Instruments13.829296-39108-5-NDkr.14.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types