Similar
Similar

AD8227ARZ-RL | |
|---|---|
DigiKey Part Number | AD8227ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8227ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8227ARZ-RL Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4622-2ARZ-RLTR-ND | kr.28.17225 | Similar |
| INA826AID | Texas Instruments | 1.087 | 296-33294-5-ND | kr.25.93000 | Similar |
| INA826AIDR | Texas Instruments | 3.530 | 296-30238-1-ND | kr.22.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.49376 | kr.31,234.40 |
| 5.000 | kr.12.25634 | kr.61,281.70 |
| Unit Price without VAT: | kr.12.49376 |
|---|---|
| Unit Price with VAT: | kr.15.61720 |



