
AD8226BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8226BRZ-R7TR-ND - Tape & Reel (TR) 505-AD8226BRZ-R7CT-ND - Cut Tape (CT) 505-AD8226BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8226BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8226BRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.07000 | kr.38.07 |
| 10 | kr.29.17300 | kr.291.73 |
| 25 | kr.26.95200 | kr.673.80 |
| 100 | kr.24.50790 | kr.2,450.79 |
| 250 | kr.24.29976 | kr.6,074.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.06229 | kr.22,062.29 |
| 2.000 | kr.21.58664 | kr.43,173.28 |
| 3.000 | kr.21.34839 | kr.64,045.17 |
| Unit Price without VAT: | kr.38.07000 |
|---|---|
| Unit Price with VAT: | kr.47.58750 |








