AD8221ARZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.343
Unit Price: kr.58.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 755
Unit Price: kr.49.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.171
Unit Price: kr.49.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.11.77618
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8221ARZ-RL

DigiKey Part Number
505-AD8221ARZ-RLTR-ND - Tape & Reel (TR)
505-AD8221ARZ-RLCT-ND - Cut Tape (CT)
505-AD8221ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8221ARZ-RL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8221ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
825 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
60 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8421ARZAnalog Devices Inc.5.343505-AD8421ARZ-NDkr.58.07000Similar
AD8422ARZAnalog Devices Inc.755505-AD8422ARZ-NDkr.49.23000Similar
ADA4622-2ARZAnalog Devices Inc.2.171505-ADA4622-2ARZ-NDkr.49.55000Similar
OPA177GSG4Texas Instruments0OPA177GSG4-NDkr.11.77618Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.52000kr.58.52
10kr.45.46000kr.454.60
25kr.42.20080kr.1,055.02
100kr.38.61700kr.3,861.70
250kr.37.85616kr.9,464.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.13538kr.85,338.45
Manufacturers Standard Package
Unit Price without VAT:kr.58.52000
Unit Price with VAT:kr.73.15000