AD8221ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.204
Unit Price: kr.56.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.137
Unit Price: kr.55.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 915
Unit Price: kr.51.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 352
Unit Price: kr.52.70000
Datasheet
505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8221ARM-REEL

DigiKey Part Number
AD8221ARM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8221ARM-REEL
Description
IC INST AMP 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8221ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
825 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
60 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types