


AD8218BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8218BRMZ-R7TR-ND - Tape & Reel (TR) AD8218BRMZ-R7CT-ND - Cut Tape (CT) AD8218BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8218BRMZ-R7 |
Description | IC CURRENT MONITOR 0.35% 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8218BRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.35% | |
Voltage - Input | 4V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.28000 | kr.23.28 |
| 10 | kr.17.55400 | kr.175.54 |
| 25 | kr.16.11600 | kr.402.90 |
| 100 | kr.14.53500 | kr.1,453.50 |
| 250 | kr.14.06832 | kr.3,517.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.95433 | kr.12,954.33 |
| 2.000 | kr.12.64685 | kr.25,293.70 |
| 3.000 | kr.12.49283 | kr.37,478.49 |
| 5.000 | kr.12.32218 | kr.61,610.90 |
| Unit Price without VAT: | kr.23.28000 |
|---|---|
| Unit Price with VAT: | kr.29.10000 |

