Current Monitor Regulator High-Side 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High-Side 8-MSOP
Introducing Power by Linear

AD8217BRMZ

DigiKey Part Number
505-AD8217BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8217BRMZ
Description
IC CURRENT MONITOR 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8217BRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.5V ~ 80V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Function
Current Monitor
Supplier Device Package
8-MSOP
Sensing Method
High-Side
Base Product Number
Accuracy
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.89600kr.168.96
50kr.14.66440kr.733.22
100kr.13.97340kr.1,397.34
250kr.13.24248kr.3,310.62
500kr.12.80210kr.6,401.05
1.000kr.12.43965kr.12,439.65
2.500kr.12.05706kr.30,142.65
5.000kr.11.82648kr.59,132.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000