
AD8216YRZ-R7 | |
|---|---|
DigiKey Part Number | AD8216YRZ-R7TR-ND - Tape & Reel (TR) AD8216YRZ-R7CT-ND - Cut Tape (CT) AD8216YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8216YRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8216YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 3 MHz | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.01000 | kr.34.01 |
| 10 | kr.25.97100 | kr.259.71 |
| 25 | kr.23.95800 | kr.598.95 |
| 100 | kr.21.74630 | kr.2,174.63 |
| 250 | kr.21.44664 | kr.5,361.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.53254 | kr.19,532.54 |
| 2.000 | kr.19.10193 | kr.38,203.86 |
| 3.000 | kr.18.88635 | kr.56,659.05 |
| Unit Price without VAT: | kr.34.01000 |
|---|---|
| Unit Price with VAT: | kr.42.51250 |

