Current Monitor Regulator High-Side 1mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High-Side 1mA 8-MSOP
Introducing Power by Linear

AD8214ARMZ-R7

DigiKey Part Number
505-AD8214ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8214ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8214ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8214ARMZ-R7
Description
IC CURRENT MONITOR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8214ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
-
Voltage - Input
5V ~ 65V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.71000kr.18.71
10kr.13.99800kr.139.98
25kr.12.81640kr.320.41
100kr.11.51550kr.1,151.55
250kr.11.01844kr.2,754.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.21483kr.10,214.83
2.000kr.9.96184kr.19,923.68
3.000kr.9.83507kr.29,505.21
5.000kr.9.69465kr.48,473.25
Manufacturers Standard Package
Unit Price without VAT:kr.18.71000
Unit Price with VAT:kr.23.38750