



AD8211YRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8211YRJZ-RL7TR-ND - Tape & Reel (TR) 505-AD8211YRJZ-RL7CT-ND - Cut Tape (CT) 505-AD8211YRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8211YRJZ-RL7 |
Description | IC CURRENT MONITOR 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8211YRJZ-RL7 Models |
Category | Voltage - Input -2V ~ 65V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High/Low-Side | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.86600 | kr.138.66 |
| 25 | kr.12.68760 | kr.317.19 |
| 100 | kr.11.39680 | kr.1,139.68 |
| 250 | kr.10.78080 | kr.2,695.20 |
| 500 | kr.10.57322 | kr.5,286.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.72653 | kr.29,179.59 |
| 6.000 | kr.9.54181 | kr.57,250.86 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

