


AD8211YRJZ-RL | |
|---|---|
DigiKey Part Number | AD8211YRJZ-RLTR-ND - Tape & Reel (TR) AD8211YRJZ-RLCT-ND - Cut Tape (CT) AD8211YRJZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8211YRJZ-RL |
Description | IC CURRENT MONITOR 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8211YRJZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.02000 | kr.25.02 |
| 10 | kr.16.08300 | kr.160.83 |
| 25 | kr.13.74720 | kr.343.68 |
| 100 | kr.11.10980 | kr.1,110.98 |
| 250 | kr.9.81480 | kr.2,453.70 |
| 500 | kr.9.01772 | kr.4,508.86 |
| 1.000 | kr.8.35021 | kr.8,350.21 |
| 2.500 | kr.8.08000 | kr.20,200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.8.08000 | kr.80,800.00 |
| Unit Price without VAT: | kr.25.02000 |
|---|---|
| Unit Price with VAT: | kr.31.27500 |



