Current Monitor Regulator High/Low-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side SOT-23-5
SOT-23-5
Introducing Power by Linear

AD8211YRJZ-R2

DigiKey Part Number
505-AD8211YRJZ-R2TR-ND - Tape & Reel (TR)
505-AD8211YRJZ-R2CT-ND - Cut Tape (CT)
505-AD8211YRJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8211YRJZ-R2
Description
IC CURRENT MONITOR 0.25% SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8211YRJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.25%
Voltage - Input
-2V ~ 65V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.321
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.70000kr.22.70
10kr.17.09700kr.170.97
25kr.15.69160kr.392.29
100kr.14.14730kr.1,414.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.41092kr.3,352.73
500kr.12.96700kr.6,483.50
750kr.12.74469kr.9,558.52
1.250kr.12.49848kr.15,623.10
1.750kr.12.35449kr.21,620.36
2.500kr.12.21605kr.30,540.12
Manufacturers Standard Package
Unit Price without VAT:kr.22.70000
Unit Price with VAT:kr.28.37500