

AD8210YRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8210YRZ-REEL7TR-ND - Tape & Reel (TR) AD8210YRZ-REEL7CT-ND - Cut Tape (CT) AD8210YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8210YRZ-REEL7 |
Description | IC CURRENT MONITOR 0.7% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 5mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8210YRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.7% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | 5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.36000 | kr.47.36 |
| 10 | kr.31.59000 | kr.315.90 |
| 25 | kr.27.46640 | kr.686.66 |
| 100 | kr.22.80770 | kr.2,280.77 |
| 250 | kr.20.52044 | kr.5,130.11 |
| 500 | kr.19.52000 | kr.9,760.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.52000 | kr.19,520.00 |
| Unit Price without VAT: | kr.47.36000 |
|---|---|
| Unit Price with VAT: | kr.59.20000 |


