
AD8205WYRZ | |
|---|---|
DigiKey Part Number | AD8205WYRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8205WYRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8205WYRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.05000 | kr.48.05 |
| 10 | kr.32.03700 | kr.320.37 |
| 98 | kr.23.19959 | kr.2,273.56 |
| 196 | kr.21.38832 | kr.4,192.11 |
| 294 | kr.20.46844 | kr.6,017.72 |
| 588 | kr.19.83376 | kr.11,662.25 |
| Unit Price without VAT: | kr.48.05000 |
|---|---|
| Unit Price with VAT: | kr.60.06250 |

