


AD8195ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8195ACPZ-R7TR-ND - Tape & Reel (TR) AD8195ACPZ-R7CT-ND - Cut Tape (CT) AD8195ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8195ACPZ-R7 |
Description | IC VIDEO HDMI/DVI BUFFER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8195ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Buffer | |
Applications | Consumer Video | |
Standards | HDMI 1.3a | |
Control Interface | Parallel | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.19000 | kr.38.19 |
| 10 | kr.29.28200 | kr.292.82 |
| 25 | kr.27.05480 | kr.676.37 |
| 100 | kr.24.60310 | kr.2,460.31 |
| 250 | kr.24.39800 | kr.6,099.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.22.37648 | kr.16,782.36 |
| 1.500 | kr.21.85900 | kr.32,788.50 |
| 2.250 | kr.21.59988 | kr.48,599.73 |
| Unit Price without VAT: | kr.38.19000 |
|---|---|
| Unit Price with VAT: | kr.47.73750 |


