
AD8183ARUZ | |
|---|---|
DigiKey Part Number | AD8183ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8183ARUZ |
Description | IC MULTIPLEXER TRPL 2X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8183ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 380MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.54.94200 | kr.549.42 |
| 62 | kr.48.17887 | kr.2,987.09 |
| 124 | kr.46.39145 | kr.5,752.54 |
| 310 | kr.44.50413 | kr.13,796.28 |
| 558 | kr.43.52557 | kr.24,287.27 |
| 1.054 | kr.42.63398 | kr.44,936.21 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |

