
AD8182ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8182ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8182ARZ-R7 |
Description | IC MULTIPLEXER DUAL 2X1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8182ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 780MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.37.04872 | kr.27,786.54 |
| 1.500 | kr.36.26683 | kr.54,400.24 |
| Unit Price without VAT: | kr.37.04872 |
|---|---|
| Unit Price with VAT: | kr.46.31090 |

