
AD8180ARZ | |
|---|---|
DigiKey Part Number | AD8180ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8180ARZ |
Description | IC MULTIPLEXER 2X1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8180ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 930MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.34.63500 | kr.346.35 |
| 98 | kr.29.25388 | kr.2,866.88 |
| 196 | kr.28.19327 | kr.5,525.88 |
| 294 | kr.27.66224 | kr.8,132.70 |
| 588 | kr.26.88321 | kr.15,807.33 |
| 1.078 | kr.26.31594 | kr.28,368.58 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |


