
AD817ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD817ARZ-REEL7TR-ND - Tape & Reel (TR) AD817ARZ-REEL7CT-ND - Cut Tape (CT) AD817ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD817ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD817ARZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3.3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1220CS8#PBF | Analog Devices Inc. | 1.316 | LT1220CS8#PBF-ND | kr.67.46000 | Similar |
| LT1220CS8#TRPBF | Analog Devices Inc. | 66 | LT1220CS8#TRPBFCT-ND | kr.67.46000 | Similar |
| LT1224CS8#PBF | Analog Devices Inc. | 463 | LT1224CS8#PBF-ND | kr.59.91000 | Similar |
| LT1224CS8#TRPBF | Analog Devices Inc. | 630 | LT1224CS8#TRPBFCT-ND | kr.59.91000 | Similar |
| LT1360CS8#PBF | Analog Devices Inc. | 3.240 | 505-LT1360CS8#PBF-ND | kr.55.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.48000 | kr.42.48 |
| 10 | kr.32.63800 | kr.326.38 |
| 25 | kr.30.18840 | kr.754.71 |
| 100 | kr.27.49090 | kr.2,749.09 |
| 250 | kr.26.57856 | kr.6,644.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.25.04241 | kr.18,781.81 |
| 1.500 | kr.24.47329 | kr.36,709.93 |
| 2.250 | kr.24.18823 | kr.54,423.52 |
| Unit Price without VAT: | kr.42.48000 |
|---|---|
| Unit Price with VAT: | kr.53.10000 |

