
AD8176ABPZ | |
|---|---|
DigiKey Part Number | AD8176ABPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8176ABPZ |
Description | IC VIDEO CROSSPOINT SWIT 676BGA |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 676-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | AD8176ABPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:9 | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
-3db Bandwidth | 450MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 676-BGA | |
Supplier Device Package | 676-PBGA (27x27) | |
Base Product Number |

