Direct

AD8170AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8170AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8170AR-REEL7 |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8170AR-REEL7 Models |
Category | Voltage - Supply ±4V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8170ARZ-R7 | Analog Devices Inc. | 2.088 | AD8170ARZ-R7CT-ND | kr.51.48000 | Direct |


