


AD8139ARDZ-REEL | |
|---|---|
DigiKey Part Number  | AD8139ARDZ-REELTR-ND - Tape & Reel (TR) AD8139ARDZ-REELCT-ND - Cut Tape (CT) AD8139ARDZ-REELDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AD8139ARDZ-REEL  | 
Description  | IC OPAMP DIFF 1 CIRCUIT 8SOIC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC-EP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD8139ARDZ-REEL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Differential, Rail-to-Rail  | |
Slew Rate  | 800V/µs  | |
-3db Bandwidth  | 410 MHz  | |
Current - Input Bias  | 2.25 µA  | |
Voltage - Input Offset  | 150 µV  | |
Current - Supply  | 24.5mA  | |
Current - Output / Channel  | 100 mA  | |
Voltage - Supply Span (Min)  | 4.5 V  | |
Voltage - Supply Span (Max)  | 12 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width) Exposed Pad  | |
Supplier Device Package  | 8-SOIC-EP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.82.18000 | kr.82.18 | 
| 10 | kr.56.69800 | kr.566.98 | 
| 25 | kr.50.05040 | kr.1,251.26 | 
| 100 | kr.42.53760 | kr.4,253.76 | 
| 250 | kr.40.96000 | kr.10,240.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.40.96000 | kr.102,400.00 | 
| Unit Price without VAT: | kr.82.18000 | 
|---|---|
| Unit Price with VAT: | kr.102.72500 | 






