AD8138AARZ-RL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.018
Unit Price: kr.9.99000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8138AARZ-RL

DigiKey Part Number
AD8138AARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8138AARZ-RL
Description
IC DIFF ADC DVR 8-SOIC
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8138AARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types