
AD8137YRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8137YRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8137YRZ-REEL7CT-ND - Cut Tape (CT) 505-AD8137YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8137YRZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8137YRZ-REEL7 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 3.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8137YRZ | Analog Devices Inc. | 1.077 | 505-AD8137YRZ-ND | kr.26.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.20.13000 | kr.201.30 |
| 25 | kr.18.50760 | kr.462.69 |
| 100 | kr.16.72620 | kr.1,672.62 |
| 250 | kr.15.87712 | kr.3,969.28 |
| 500 | kr.15.81132 | kr.7,905.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.94389 | kr.14,943.89 |
| 2.000 | kr.14.59706 | kr.29,194.12 |
| 3.000 | kr.14.42344 | kr.43,270.32 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |



