
AD8131ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8131ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8131ARMZ-REEL7CT-ND - Cut Tape (CT) AD8131ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8131ARMZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8131ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.16000 | kr.52.16 |
| 10 | kr.34.97000 | kr.349.70 |
| 25 | kr.30.48960 | kr.762.24 |
| 100 | kr.25.42080 | kr.2,542.08 |
| 250 | kr.22.93272 | kr.5,733.18 |
| 500 | kr.22.24000 | kr.11,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.24000 | kr.22,240.00 |
| Unit Price without VAT: | kr.52.16000 |
|---|---|
| Unit Price with VAT: | kr.65.20000 |


