505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8131ARMZ-REEL

DigiKey Part Number
AD8131ARMZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8131ARMZ-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8131ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2000V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
1.5 mV
Current - Supply
11.5mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.22.24000kr.66,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.24000
Unit Price with VAT:kr.27.80000