
AD8129ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8129ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8129ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8129ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8129ARZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8129ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1070V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 25.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 10 | $4.21400 | $42.14 |
| 25 | $3.64960 | $91.24 |
| 100 | $3.01140 | $301.14 |
| 250 | $2.69796 | $674.49 |
| 500 | $2.50520 | $1,252.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | $2.48750 | $2,487.50 |
| Unit Price without VAT: | $6.38000 |
|---|---|
| Unit Price with VAT: | $7.97500 |



