
AD811ARZ-16-REEL7 | |
|---|---|
DigiKey Part Number | AD811ARZ-16-REEL7TR-ND - Tape & Reel (TR) AD811ARZ-16-REEL7CT-ND - Cut Tape (CT) AD811ARZ-16-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD811ARZ-16-REEL7 |
Description | IC AMP CURRENT FEEDBACK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD811ARZ-16-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 16.5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.90000 | kr.104.90 |
| 10 | kr.73.53000 | kr.735.30 |
| 25 | kr.65.34400 | kr.1,633.60 |
| 100 | kr.56.56000 | kr.5,656.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.56.56012 | kr.14,140.03 |
| Unit Price without VAT: | kr.104.90000 |
|---|---|
| Unit Price with VAT: | kr.131.12500 |


