
AD811ARZ-16-REEL7 | |
|---|---|
DigiKey Part Number | AD811ARZ-16-REEL7TR-ND - Tape & Reel (TR) AD811ARZ-16-REEL7CT-ND - Cut Tape (CT) AD811ARZ-16-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD811ARZ-16-REEL7 |
Description | IC AMP CURRENT FEEDBACK 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD811ARZ-16-REEL7 Models |
Category | Current - Supply 16.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
-3db Bandwidth 140 MHz | Base Product Number |
Slew Rate 2500V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.79000 | kr.108.79 |
| 10 | kr.86.32500 | kr.863.25 |
| 25 | kr.80.71320 | kr.2,017.83 |
| 100 | kr.74.98250 | kr.7,498.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.71.59712 | kr.17,899.28 |
| 500 | kr.69.82394 | kr.34,911.97 |
| 750 | kr.68.93592 | kr.51,701.94 |
| Unit Price without VAT: | kr.108.79000 |
|---|---|
| Unit Price with VAT: | kr.135.98750 |

