
AD8113JSTZ | |
|---|---|
DigiKey Part Number | AD8113JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8113JSTZ |
Description | IC VIDEO CROSSPOINT SWIT 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 1 Channel 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8113JSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 12V | |
-3db Bandwidth | 60MHz | |
Features | Buffered | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.00000 | kr.445.00 |
| 14 | kr.361.06286 | kr.5,054.88 |
| 28 | kr.347.53857 | kr.9,731.08 |
| 112 | kr.327.24027 | kr.36,650.91 |
| Unit Price without VAT: | kr.445.00000 |
|---|---|
| Unit Price with VAT: | kr.556.25000 |


