
AD8066ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8066ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8066ARMZ-REEL7CT-ND - Cut Tape (CT) AD8066ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8066ARMZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8066ARMZ-REEL7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 180V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 120 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.31000 | kr.52.31 |
| 10 | kr.40.48100 | kr.404.81 |
| 25 | kr.37.53280 | kr.938.32 |
| 100 | kr.34.29050 | kr.3,429.05 |
| 250 | kr.33.46556 | kr.8,366.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.04742 | kr.31,047.42 |
| 2.000 | kr.30.41660 | kr.60,833.20 |
| Unit Price without VAT: | kr.52.31000 |
|---|---|
| Unit Price with VAT: | kr.65.38750 |










