


AD8065ARTZ-R2 | |
---|---|
DigiKey Part Number | 505-AD8065ARTZ-R2TR-ND - Tape & Reel (TR) 505-AD8065ARTZ-R2CT-ND - Cut Tape (CT) 505-AD8065ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8065ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8065ARTZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 6.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.38000 | kr.56.38 |
10 | kr.37.99000 | kr.379.90 |
25 | kr.33.19280 | kr.829.82 |
100 | kr.27.76700 | kr.2,776.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.25.10388 | kr.6,275.97 |
500 | kr.24.72000 | kr.12,360.00 |
Unit Price without VAT: | kr.56.38000 |
---|---|
Unit Price with VAT: | kr.70.47500 |